Parametric Equivalent
Parametric Equivalent

BZX584B7V5HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B7V5HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B7V5HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B7V5HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BZX584B7V5HE3-TP |
Description | DIODE ZENER 7.5V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.10120 | $10.12 |
| 500 | $0.07436 | $37.18 |
| 1,000 | $0.06568 | $65.68 |
| 2,000 | $0.05836 | $116.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04697 | $375.76 |
| 16,000 | $0.04259 | $681.44 |
| 24,000 | $0.04035 | $968.40 |
| 40,000 | $0.03784 | $1,513.60 |
| 56,000 | $0.03635 | $2,035.60 |
| 80,000 | $0.03490 | $2,792.00 |
| 200,000 | $0.03173 | $6,346.00 |



