Parametric Equivalent



MCACL220N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACL220N06Y-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | MCACL220N06Y-TP |
Description | MOSFET N-CH 60 220A DFN5060-C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 220A (Tc) 147W (Tj) Surface Mount DFN5060-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-C | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03750 | $5,187.50 |


