Parametric Equivalent



MJD31CS-TP | |
|---|---|
DigiKey Part Number | 353-MJD31CS-TPTR-ND - Tape & Reel (TR) 353-MJD31CS-TPCT-ND - Cut Tape (CT) 353-MJD31CS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MJD31CS-TP |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.25 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.25 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43800 | $4.38 |
| 100 | $0.28180 | $28.18 |
| 500 | $0.21418 | $107.09 |
| 1,000 | $0.19237 | $192.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16874 | $421.85 |
| 5,000 | $0.15412 | $770.60 |
| 7,500 | $0.14666 | $1,099.95 |
| 12,500 | $0.13829 | $1,728.62 |
| 17,500 | $0.13333 | $2,333.28 |
| 25,000 | $0.12851 | $3,212.75 |
| 62,500 | $0.12375 | $7,734.38 |


