MUR620CT-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37136
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.42000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.71000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3
TO-220AB

MUR620CT-BP

DigiKey Part Number
353-MUR620CT-BP-ND
Manufacturer
Manufacturer Part Number
MUR620CT-BP
Description
DIODE ARRAY GP 200V 6A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes