RB715W-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.24000
Datasheet
SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 523
SOT 523

RB715W-TP

DigiKey Part Number
RB715W-TPMSTR-ND - Tape & Reel (TR)
RB715W-TPMSCT-ND - Cut Tape (CT)
RB715W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB715W-TP
Description
DIODE ARR SCHOTT 40V 30MA SOT523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.19800$1.98
100$0.12410$12.41
500$0.09174$45.87
1,000$0.08128$81.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06795$203.85
6,000$0.06123$367.38
9,000$0.05780$520.20
15,000$0.05394$809.10
21,000$0.05165$1,084.65
30,000$0.04943$1,482.90
75,000$0.04455$3,341.25
150,000$0.04154$6,231.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.