
SD103AWSL-TP | |
|---|---|
DigiKey Part Number | 353-SD103AWSL-TPTR-ND - Tape & Reel (TR) 353-SD103AWSL-TPCT-ND - Cut Tape (CT) 353-SD103AWSL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SD103AWSL-TP |
Description | DIODE SCHOTTK 40V 350MA SOD323FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11300 | $1.13 |
| 100 | $0.06970 | $6.97 |
| 500 | $0.05072 | $25.36 |
| 1,000 | $0.04457 | $44.57 |

