


SI3134K-TP | |
---|---|
DigiKey Part Number | SI3134K-TPMSTR-ND - Tape & Reel (TR) SI3134K-TPMSCT-ND - Cut Tape (CT) SI3134K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134K-TP |
Description | MOSFET N-CH 20V 750MA SOT723 |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Tj) 150mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 450mA, 1.8V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.07150 | $572.00 |
16,000 | $0.06531 | $1,044.96 |
24,000 | $0.06215 | $1,491.60 |
40,000 | $0.05861 | $2,344.40 |
56,000 | $0.05651 | $3,164.56 |
80,000 | $0.05447 | $4,357.60 |