P-Channel 20 V 660mA 150mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 660mA 150mW Surface Mount SOT-723
SOT 723

SI3139KA-TP

DigiKey Part Number
353-SI3139KA-TPTR-ND - Tape & Reel (TR)
353-SI3139KA-TPCT-ND - Cut Tape (CT)
353-SI3139KA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SI3139KA-TP
Description
P-CHANNEL MOSFET, SOT-723
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 660mA 150mW Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
850mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.86 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
150mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.25700$2.57
100$0.16340$16.34
500$0.11828$59.14
1,000$0.07515$75.15
2,000$0.07315$146.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.06840$547.20
16,000$0.06555$1,048.80
24,000$0.06270$1,504.80
40,000$0.06128$2,451.20
56,000$0.05748$3,218.88
80,000$0.05510$4,408.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.