
SK156-TP | |
|---|---|
DigiKey Part Number | 353-SK156-TP-ND |
Manufacturer | |
Manufacturer Part Number | SK156-TP |
Description | DIODE SCHOTTKY 60V 15A DO214AB |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount DO-214AB (HSMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (HSMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |

