Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SK34BQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK34BQ-LTPTR-ND - Tape & Reel (TR) 353-SK34BQ-LTPCT-ND - Cut Tape (CT) 353-SK34BQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SK34BQ-LTP |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.56900 | $5.69 |
| 100 | $0.40630 | $40.63 |
| 500 | $0.31312 | $156.56 |
| 1,000 | $0.28309 | $283.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23735 | $712.05 |
| 6,000 | $0.22571 | $1,354.26 |
| 9,000 | $0.21986 | $1,978.74 |




