Similar
Similar
Parametric Equivalent



SL36A-TP | |
|---|---|
DigiKey Part Number | SL36A-TPMSTR-ND - Tape & Reel (TR) SL36A-TPMSCT-ND - Cut Tape (CT) SL36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SL36A-TP |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32800 | $3.28 |
| 100 | $0.22850 | $22.85 |
| 500 | $0.17242 | $86.21 |
| 1,000 | $0.14915 | $149.15 |
| 2,000 | $0.13903 | $278.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11716 | $585.80 |
| 10,000 | $0.10800 | $1,080.00 |
| 15,000 | $0.10705 | $1,605.75 |
| 25,000 | $0.10119 | $2,529.75 |
| 35,000 | $0.09772 | $3,420.20 |
| 50,000 | $0.09435 | $4,717.50 |






