Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ18AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ18AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ18AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMAJ18AQ-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.31300 | $3.13 |
| 100 | $0.13800 | $13.80 |
| 500 | $0.12600 | $63.00 |
| 1,000 | $0.10900 | $109.00 |
| 2,000 | $0.10850 | $217.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09600 | $480.00 |
| 10,000 | $0.08000 | $800.00 |
| 15,000 | $0.07887 | $1,183.05 |
| 25,000 | $0.07840 | $1,960.00 |
| 35,000 | $0.07324 | $2,563.40 |
| 125,000 | $0.07000 | $8,750.00 |







