Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ24AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ24AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ24AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ24AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMAJ24AQ-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.27700 | $2.77 |
| 100 | $0.12400 | $12.40 |
| 500 | $0.11300 | $56.50 |
| 1,000 | $0.10200 | $102.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08400 | $420.00 |
| 10,000 | $0.07200 | $720.00 |
| 15,000 | $0.07100 | $1,065.00 |
| 25,000 | $0.07000 | $1,750.00 |














