Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ6.0AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ6.0AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SMAJ6.0AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09077 | $453.85 |
| 10,000 | $0.08275 | $827.50 |
| 15,000 | $0.07866 | $1,179.90 |
| 25,000 | $0.07407 | $1,851.75 |
| 35,000 | $0.07135 | $2,497.25 |
| 50,000 | $0.06870 | $3,435.00 |
| 125,000 | $0.06500 | $8,125.00 |







