


SMBJ130A-TP | |
---|---|
DigiKey Part Number | SMBJ130A-TPMSTR-ND - Tape & Reel (TR) SMBJ130A-TPMSCT-ND - Cut Tape (CT) SMBJ130A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A-TP |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09156 | $274.68 |
6,000 | $0.08293 | $497.58 |
9,000 | $0.07852 | $706.68 |
15,000 | $0.07357 | $1,103.55 |
21,000 | $0.07064 | $1,483.44 |
30,000 | $0.06779 | $2,033.70 |
75,000 | $0.06154 | $4,615.50 |
150,000 | $0.06000 | $9,000.00 |