


SMBJP6KE18AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE18AQ-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE18AQ-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMBJP6KE18AQ-TP |
Description | TVS DIODE 18VWM 25.2VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25000 | $2.50 |
| 100 | $0.19000 | $19.00 |
| 500 | $0.16200 | $81.00 |
| 1,000 | $0.14535 | $145.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13600 | $408.00 |
| 6,000 | $0.13328 | $799.68 |
| 9,000 | $0.12625 | $1,136.25 |
| 15,000 | $0.12177 | $1,826.55 |
| 75,000 | $0.11875 | $8,906.25 |


