Similar
Similar


SMBJP6KE350CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE350CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE350CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE350CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMBJP6KE350CA-TP |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.58600 | $5.86 |
| 100 | $0.40600 | $40.60 |
| 500 | $0.33100 | $165.50 |
| 1,000 | $0.28800 | $288.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27139 | $814.17 |
| 6,000 | $0.25054 | $1,503.24 |
| 9,000 | $0.23992 | $2,159.28 |
| 15,000 | $0.22799 | $3,419.85 |
| 21,000 | $0.22612 | $4,748.52 |



