Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMCJ20AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ20AQ-TPTR-ND - Tape & Reel (TR) 353-SMCJ20AQ-TPCT-ND - Cut Tape (CT) 353-SMCJ20AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMCJ20AQ-TP |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.73900 | $7.39 |
| 100 | $0.51200 | $51.20 |
| 500 | $0.41160 | $205.80 |
| 1,000 | $0.37100 | $371.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31500 | $945.00 |
| 6,000 | $0.30100 | $1,806.00 |
| 9,000 | $0.28125 | $2,531.25 |











