Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMF18AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF18AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SMF18AQ-TP |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.10642 | $266.05 |
| 5,000 | $0.09641 | $482.05 |
| 7,500 | $0.09131 | $684.83 |
| 12,500 | $0.08557 | $1,069.62 |
| 17,500 | $0.08217 | $1,437.98 |
| 25,000 | $0.07887 | $1,971.75 |
| 62,500 | $0.07162 | $4,476.25 |
| 125,000 | $0.07000 | $8,750.00 |










