


SS210Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS210Q-LTPTR-ND - Tape & Reel (TR) 353-SS210Q-LTPCT-ND - Cut Tape (CT) 353-SS210Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SS210Q-LTP |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.32800 | $3.28 |
| 100 | $0.21630 | $21.63 |
| 500 | $0.16286 | $81.43 |
| 1,000 | $0.14175 | $141.75 |
| 2,000 | $0.13108 | $262.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11110 | $555.50 |
| 10,000 | $0.10000 | $1,000.00 |
| 15,000 | $0.09616 | $1,442.40 |
| 25,000 | $0.08852 | $2,213.00 |




