
EZ-240-TM-RA-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-TM-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-TM-RA-X |
Description | TNC-MALE (PLUG) CRIMP RIGHT ANGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.54000 | $30.54 |
| 10 | $25.95300 | $259.53 |
| 25 | $24.32800 | $608.20 |
| 50 | $23.16720 | $1,158.36 |
| 100 | $22.06220 | $2,206.22 |
| 250 | $20.68252 | $5,170.63 |
| 500 | $19.88750 | $9,943.75 |










