
LMR-100-W-SM-SMRP(QTY:2ft) | |
---|---|
DigiKey Part Number | 4613-LMR-100-W-SM-SMRP(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100-W-SM-SMRP(QTY:2ft) |
Description | COAX CBL RP-SMA TO SMA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 100 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | White | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.94000 | $33.94 |
10 | $32.39300 | $323.93 |
25 | $30.85000 | $771.25 |