
LMR-400-FR-SM-TF(QTY:6M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-FR-SM-TF(QTY:6M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SM-TF(QTY:6M) |
Description | COAX CBL SMA TO TNC 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.98000 | $112.98 |
10 | $107.84600 | $1,078.46 |
25 | $102.71000 | $2,567.75 |