MM-ANT-NM-915-9dBi-IOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-ANT-NM-915-9dBi-IOT

DigiKey Part Number
4613-MM-ANT-NM-915-9dBi-IOT-ND
Manufacturer
Manufacturer Product Number
MM-ANT-NM-915-9dBi-IOT
Description
IOT Tuned Mining External 9DBi
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915.5MHz
Frequency Range
902MHz ~ 929MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
9dBi
Power - Max
50 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
62.992" (1600.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,694
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$109.00000$109.00
10$105.00000$1,050.00
50$99.00000$4,950.00