
GS06E-5P1J | |
---|---|
DigiKey Part Number | 1866-1841-ND |
Manufacturer | |
Manufacturer Product Number | GS06E-5P1J |
Description | AC/DC WALL MOUNT ADAPTER 18V 6W |
Customer Reference | |
Detailed Description | 18V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 330mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | - | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.60" L x 1.26" W x 1.67" H (66.0mm x 32.0mm x 42.5mm) | |
Approval Agency | CE, GS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.73000 | $13.73 |
5 | $13.12800 | $65.64 |
10 | $12.59100 | $125.91 |