GS06U-5P1J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 0
Unit Price: $9.55000
Datasheet
GS06U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS06U-5P1J

DigiKey Part Number
1866-1848-ND
Manufacturer
Manufacturer Product Number
GS06U-5P1J
Description
AC/DC WALL MOUNT ADAPTER 18V 6W
Customer Reference
Detailed Description
18V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
330mA
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
-
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
2.60" L x 1.26" W x 1.89" H (66.0mm x 32.0mm x 48.0mm)
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes