GSC25B-700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: $30.44000
Datasheet
GSC25B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSC25B-700

DigiKey Part Number
1866-5197-ND
Manufacturer
Manufacturer Product Number
GSC25B-700
Description
LED DRVR CC AC/DC 18-36V 700MA
Customer Reference
Detailed Description
700mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
277VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
700mA
Power (Watts)
25 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
SCP
Ratings
IP40
Operating Temperature
-30°C ~ 50°C
Efficiency
88.5%
Termination Style
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Approval Agency
CB, CCC, CE, ENEC, KEMA-KEUR
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable