
HLN-40H-12A | |
---|---|
DigiKey Part Number | 1866-2643-ND |
Manufacturer | |
Manufacturer Product Number | HLN-40H-12A |
Description | LED DRVR CC/CV AC/DC 12V 3.33A |
Customer Reference | |
Detailed Description | 3.33A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 86.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.70000 | $35.70 |