
N78065-2CW | |
|---|---|
DigiKey Part Number | 1866-N78065-2CW-ND |
Manufacturer | |
Manufacturer Product Number | N78065-2CW |
Description | 10~32VIN;6.5VO/2A;CASE WITH WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 6.5V -6.5V 2A, 1A 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 6.5V | |
Voltage - Output 2 | -6.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 1A | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.98000 | $5.98 |



