
533p006022 | |
|---|---|
DigiKey Part Number | 2473-533p006022-ND |
Manufacturer | |
Manufacturer Product Number | 533p006022 |
Description | CIR BRKR 60A 32VDC PUSH TO RESET |
Customer Reference | |
Detailed Description | Circuit Breaker 60A AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 533p006022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | - | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UL1107, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.58000 | $37.58 |
| 5 | $33.18000 | $165.90 |
| 18 | $30.59000 | $550.62 |
| 36 | $28.51000 | $1,026.36 |
| 72 | $27.22000 | $1,959.84 |
| 144 | $26.57000 | $3,826.08 |



