G1238E48B2-FSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1238E48B2-FSR

DigiKey Part Number
1570-1594-ND
Manufacturer
Manufacturer Product Number
G1238E48B2-FSR
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
158.0 CFM (4.42m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
49.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.74 lb (335.66 g)
Current Rating (Amps)
0.330A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.40000$20.40
10$16.73600$167.36
25$15.34760$383.69
50$14.34720$717.36
100$13.39910$1,339.91
250$13.06248$3,265.62
Manufacturers Standard Package