5 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHLP-05V-S-B(PP)

DigiKey Part Number
4537-SHLP-05V-S-B(PP)-ND
Manufacturer
Manufacturer Part Number
SHLP-05V-S-B(PP)
Description
Crimp Style Connectors (Wire-to-
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$0.22500$675.00