MXC3500AL | |
---|---|
DigiKey Part Number | 1267-MXC3500AL-ND |
Manufacturer | |
Manufacturer Product Number | MXC3500AL |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g, 24g 0.25Hz ~ 2kHz 12-LGA (2x2) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog, Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 12g, 16g, 24g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 1365 (±24g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.25Hz ~ 2kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.14V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) |
