
SW5PF-10 | |
---|---|
DigiKey Part Number | EB1143-ND |
Manufacturer | |
Manufacturer Product Number | SW5PF-10 |
Description | SWAB SNGL HEAD FOAM 5.94" 10PCS |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 5.94" (150.9mm) 10 PC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | - | |
Features | Low Linting | |
Handle Length | 5.00" (127.0mm) | |
Quantity | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |