MFG_MXT36AI32K768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXT36FI32K768

DigiKey Part Number
2997-MXT36FI32K768CS-ND
Manufacturer
Manufacturer Product Number
MXT36FI32K768
Description
CRYSTAL 32.768KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate $12.99 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.90000$9.00
50$0.59500$29.75
100$0.53000$53.00