
MXT37FI32K768 | |
---|---|
DigiKey Part Number | 2997-MXT37FI32K768TR-ND - Tape & Reel (TR) 2997-MXT37FI32K768CS-ND |
Manufacturer | |
Manufacturer Product Number | MXT37FI32K768 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54000 | $1,620.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.90000 | $9.00 |
50 | $0.59500 | $29.75 |
100 | $0.53000 | $53.00 |