
MXTQ6FI32K768 | |
|---|---|
DigiKey Part Number | 2997-MXTQ6FI32K768TR-ND - Tape & Reel (TR) 2997-MXTQ6FI32K768CS-ND |
Manufacturer | |
Manufacturer Part Number | MXTQ6FI32K768 |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46200 | $1,386.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.90000 | $9.00 |
| 50 | $0.81000 | $40.50 |
| 500 | $0.75000 | $375.00 |

