SMF130A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF20CA

DigiKey Part Number
2997-SMF20CACS-ND
Manufacturer
Manufacturer Product Number
SMF20CA
Description
TVS DIODE 20VWM 32.4VC
Customer Reference
Detailed Description
32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
6.17A
Power - Peak Pulse
200W
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123FL
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate $12.99 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
20$0.31250$6.25
100$0.21240$21.24