
GDL10 | |
---|---|
DigiKey Part Number | 2378-GDL10-ND |
Manufacturer | |
Manufacturer Product Number | GDL10 |
Description | 1-1/4X1/4 FUSE 250V 10A GDL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
5 | $3.38800 | $16.94 |
10 | $3.12600 | $31.26 |
50 | $2.59280 | $129.64 |
100 | $2.39150 | $239.15 |
250 | $2.14812 | $537.03 |
500 | $1.97966 | $989.83 |
1,000 | $1.82343 | $1,823.43 |
5,000 | $1.62275 | $8,113.75 |