
GDL15 | |
---|---|
DigiKey Part Number | 2378-GDL15-ND |
Manufacturer | |
Manufacturer Product Number | GDL15 |
Description | FUSE,TIME DELAY,ELECTRONIC,GLASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 6750.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0041 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.58000 | $4.58 |
5 | $3.80000 | $19.00 |
10 | $3.50600 | $35.06 |
50 | $2.90860 | $145.43 |
100 | $2.68270 | $268.27 |
250 | $2.40952 | $602.38 |
500 | $2.22038 | $1,110.19 |
1,000 | $2.04499 | $2,044.99 |
5,000 | $1.84138 | $9,206.90 |