
MX-5270 | |
---|---|
DigiKey Part Number | 5358-MX-5270-ND |
Manufacturer | Metcal |
Manufacturer Product Number | MX-5270 |
Description | MX-5200 SOLDERING REWORK STATION |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desoldering | |
Wattage | 80W | |
Voltage - Input | 100 ~ 240VAC | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | USF-GTA-12 | |
Workstand | - | |
Temperature Range | 50°F ~ 104°F (10°C ~ 40°C) | |
Features | Auto Off, ESD Safe | |
Tip Cleaner | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,650.25000 | $1,650.25 |