402A-285G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemtronics
In Stock: 0
Unit Price: $25.11000
Datasheet
402A-285G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
402A-285G

402A-285G

DigiKey Part Number
473-1191-ND
Manufacturer
Manufacturer Product Number
402A-285G
Description
DUSTER ELECTRONICS 10 OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Duster Electronics 10 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Can
Part Status
Active
Type
Duster
Chemical Component
-
Applications
Electronics
Size
10 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Can
QuantityUnit PriceExt Price
1$26.94000$26.94
5$23.53200$117.66
10$22.31500$223.15
30$20.64267$619.28
50$19.95940$997.97
100$19.11620$1,911.62
250$18.13376$4,533.44
500$17.47892$8,739.46
Manufacturers Standard Package