
8329-350G | |
---|---|
DigiKey Part Number | 473-8329-350G-ND |
Manufacturer | |
Manufacturer Product Number | 8329-350G |
Description | EPOXY MOLD RELEASE (NON SILICONE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 12.3 oz Tube |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 12.3 oz Tube | |
Usable Temperature Range | 500°F (260°C) | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.96000 | $29.96 |
12 | $22.49500 | $269.94 |
36 | $19.98167 | $719.34 |
60 | $18.94633 | $1,136.78 |
108 | $17.84907 | $1,927.70 |
252 | $16.42802 | $4,139.86 |
504 | $15.39236 | $7,757.75 |