Thermal Epoxy, 2 Part 45 ml Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Epoxy, 2 Part 45 ml Cartridge

8329TFF-50ML

DigiKey Part Number
473-1368-ND
Manufacturer
Manufacturer Part Number
8329TFF-50ML
Description
FAST CURE THERM COND ADH FLOW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 45 ml Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
45 ml Cartridge
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Beige
Thermal Conductivity
0.80W/m-K
Features
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$69.95000$69.95
12$52.97250$635.67
30$48.14200$1,444.26
54$45.37500$2,450.25
102$42.64265$4,349.55
252$39.17909$9,873.13