
834BLV-450ML | |
|---|---|
DigiKey Part Number | 473-834BLV-450ML-ND |
Manufacturer | |
Manufacturer Part Number | 834BLV-450ML |
Description | FLAME RETARDENT EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, Flame Retardant, 450mL | |
For Use With/Related Products | Potting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.22000 | $98.22 |
| 10 | $76.09800 | $760.98 |
| 25 | $69.20680 | $1,730.17 |
| 50 | $64.58740 | $3,229.37 |
| 100 | $60.42330 | $6,042.33 |




