
834FX-450ML | |
|---|---|
DigiKey Part Number | 473-1357-ND |
Manufacturer | |
Manufacturer Product Number | 834FX-450ML |
Description | FLAME RETARDENT EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Sealing Electronic Components |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, Flame Retardant, Thermally Conductive, 450mL | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.71000 | $117.71 |
| 10 | $91.36100 | $913.61 |
| 25 | $83.15360 | $2,078.84 |
| 50 | $77.65220 | $3,882.61 |
| 100 | $72.69310 | $7,269.31 |


