
8616-1P | |
---|---|
DigiKey Part Number | 8616-1P-ND |
Manufacturer | |
Manufacturer Product Number | 8616-1P |
Description | SUPER THERMAL GREASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 1 Pint Jar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 1 Pint Jar | |
Usable Temperature Range | -90°F ~ 329°F (-68°C ~ 165°C) | |
Color | White | |
Thermal Conductivity | 1.78W/m-K | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.42000 | $127.42 |
10 | $112.73600 | $1,127.36 |
25 | $107.36440 | $2,684.11 |
50 | $103.46580 | $5,173.29 |
100 | $99.70390 | $9,970.39 |