Epoxy “ Potting
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy “ Potting

9510-30ML

DigiKey Part Number
473-9510-30ML-ND
Manufacturer
Manufacturer Part Number
9510-30ML
Description
ONE-PART EPOXY POTTING COMP 30ML
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Epoxy “Potting
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy
Features
30mL
For Use With/Related Products
Potting
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
39°F ~ 50°F (4°C ~ 10°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.52000$36.52
12$27.47000$329.64
27$25.17407$679.70
51$23.55882$1,201.50
102$21.96510$2,240.44
252$20.11925$5,070.05
501$18.92499$9,481.42