
GXP-1 50R 5% | |
---|---|
DigiKey Part Number | 5934-GXP-150R5%-ND |
Manufacturer | Miba Resistors |
Manufacturer Product Number | GXP-1 50R 5% |
Description | AECQ200 50 Ohm 120W SOT227 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 120W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Automotive AEC-Q200, Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.980" W (38.00mm x 24.90mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $34.07000 | $170.35 |
10 | $31.21000 | $312.10 |
25 | $27.90000 | $697.50 |
50 | $21.14000 | $1,057.00 |