



A02-104 | |
---|---|
DigiKey Part Number | 2768-A02-104-ND |
Manufacturer | |
Manufacturer Product Number | A02-104 |
Description | CABLE ASSY DB25 SHLD GRAY 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | File Transfer | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $12.95000 | $25.90 |
10 | $11.95000 | $119.50 |
20 | $10.75000 | $215.00 |